Bahco Wrench 15/16 in, 265mm Overall
- RS Stock No.:
- 164-213
- Mfr. Part No.:
- NS003-30
- Brand:
- Bahco
Subtotal (1 unit)*
$321.05
(exc. GST)
$353.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $321.05 |
*price indicative
- RS Stock No.:
- 164-213
- Mfr. Part No.:
- NS003-30
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 15/16 in | |
| Material | High Alloy Steel | |
| Overall Length | 265mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 15/16 in | ||
Material High Alloy Steel | ||
Overall Length 265mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 15/16" Non-Sparking Combination Wrench Aluminium Bronze 265 mm
The Bahco Tools Combination Wrench is designed for professionals who demand safety and durability in potentially explosive environments. Crafted from aluminium bronze, it ensures optimal performance while complying with the stringent DIN 3113 standards. With non sparking ability, this tool effectively addresses the common challenges faced with traditional steel tools that risk spark generation.
15° offset on the ring end enhances accessibility in tight spaces
Combination wrench both ends fit same sized nuts and bolts
Related links
- Bahco Combination Spanner 15/16 in, 265 mm Overall
- Bahco Wrench 2-3/16 in, 265 mm Overall
- Bahco Wrench 5/8 in, 195 mm Overall
- Bahco Wrench 1/2 in, 175 mm Overall
- Bahco Wrench 7/16 in, 150 mm Overall
- Bahco Wrench 11/32 in, 135 mm Overall
- Bahco Wrench 3/8 in, 135 mm Overall
- Bahco Wrench 1/4 in, 105 mm Overall
