SAM Combination Spanner Polished, 222mm Overall 17 mm

Subtotal (1 unit)*

$78.29

(exc. GST)

$86.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.29

*price indicative

RS Stock No.:
211-473
Mfr. Part No.:
50-HC-17
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner

Size

17 mm

Unit of Measure

Imperial, Metric

Material

Chrome Vanadium Steel

Overall Length

222mm

Finish

Polished

Height Safe

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

50-HC-17


The SAM Outillage multi nut inch/metric ratchet combination spanner is designed for versatility and comfort in various tasks. Crafted to adapt to an array of nut types ranging from new to worn and circular to square, this tool offers a remarkable solution for any toolbox. With a polished finish and multi cavity design, it can replace six sets of traditional wrenches, delivering significant weight savings and enhanced efficiency. Ideal for professional use or DIY projects, it ensures that you are well equipped to handle diverse conditions with ease. Experience the blend of quality and practicality with this essential addition to your toolkit, brought to you by a reputable manufacturer in the industry.

Lightweight construction eases portability during use

Durable materials ensure longevity under normal conditions

Polished finish enhances both aesthetic appeal and functionality

Guarantee provided for peace of mind on tool reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy