SAM Combination Spanner Polished, 320mm Overall 15/16 in
- RS Stock No.:
- 211-479
- Mfr. Part No.:
- 50-HC-24
- Brand:
- SAM
Subtotal (1 unit)*
$125.97
(exc. GST)
$138.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.97 |
*price indicative
- RS Stock No.:
- 211-479
- Mfr. Part No.:
- 50-HC-24
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 15/16 in | |
| Material | Chrome Vanadium Steel | |
| Head Type | Combination | |
| Overall Length | 320mm | |
| Finish | Polished | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 1711-1, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 15/16 in | ||
Material Chrome Vanadium Steel | ||
Head Type Combination | ||
Overall Length 320mm | ||
Finish Polished | ||
Height Safe No | ||
Standards/Approvals NF ISO 1711-1, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-24
The SAM Outillage multi nut inch/metric ratchet combination spanner is designed for those seeking versatility and comfort in their toolkit. This innovative tool adapts seamlessly to various nut types—whether new or worn, circular or square, it handles it all with ease. With the ability to replace up to six traditional wrenches, it significantly reduces weight in your toolbox, making it perfect for professionals and DIY enthusiasts alike. Its robust design ensures you can tackle multiple jobs efficiently, transforming your approach to mechanical tasks. Enjoy the confidence that comes with a reliable, high quality tool, crafted to meet demanding standards.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
- RS Stock No. 2213112
- Mfr. Part No. 50N-24
Each
$35.68
- RS Stock No. 7178614
- Mfr. Part No. 111Z-15/16
Each
$64.57
- RS Stock No. 1876806
- Mfr. Part No. SS003-30
Each
$137.35
Related links
- SAM Combination Spanner Polished Surface, 170 mm Overall 15/32 in
- SAM Combination Spanner Polished Surface, 275 mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 233 mm Overall 11/16 in
- SAM Combination Spanner Polished Surface, 198 mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 208 mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188 mm Overall 9/16 in
- SAM Combination Spanner Polished Surface, 139 mm Overall 5/16 in
- SAM Combination Spanner Polished Surface, 139 mm Overall 3/8 in












