SAM Open End Wrench Metric, 139.4mm Overall
- RS Stock No.:
- 209-628
- Mfr. Part No.:
- 35-17
- Brand:
- SAM
Subtotal (1 unit)*
$33.84
(exc. GST)
$37.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.84 |
*price indicative
- RS Stock No.:
- 209-628
- Mfr. Part No.:
- 35-17
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Wrench | |
| Head Type | Open End | |
| Overall Length | 139.4mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 17 mm | ||
Sub Type Open End Spanner | ||
Product Type Open End Wrench | ||
Head Type Open End | ||
Overall Length 139.4mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-17
The SAM Outillage open end spanner is meticulously honed for the rigours of micro mechanics, featuring two heads with a cleverly designed 15° and 75° arc swing. Its compact handle and slim profile make it an indispensable tool for those working in tight spaces, ensuring precision and ease of access to nuts and bolts that are otherwise challenging to reach. Crafted with an emphasis on the delicate demands of intricate mechanical tasks, this tool stands out with its robust design, effortlessly blending functionality with durability, which is essential for both professional and hobbyist applications. Suitable for a variety of micro mechanical tasks, this spanner is the perfect companion for demanding jobs requiring finesse and precision.
Lightweight construction ensures ease of handling during prolonged use
Short handle enables access to hard to reach areas
Slim head profile facilitates work in confined spaces
Built to meet NF ISO 691 and NF ISO 3318 standards for reliability
Lifetime guarantee reflects the brand's commitment to quality
Related links
- SAM Open End Wrench Metric, 139.4 mm Overall
- SAM Open End Spanner Metric, 139.4 mm Overall
- SAM Open End Wrench Metric, 120 mm Overall
- SAM Open End Wrench Metric, 80 mm Overall
- SAM Open End Wrench Metric, 70 mm Overall
- SAM Open End Wrench Metric, 75 mm Overall
- SAM Open End Wrench Metric, 90 mm Overall
- SAM Open End Wrench Metric, 100 mm Overall
