SAM Open End Wrench Metric, 120mm Overall
- RS Stock No.:
- 211-141
- Mfr. Part No.:
- 35-14
- Brand:
- SAM
Subtotal (1 unit)*
$33.88
(exc. GST)
$37.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.88 |
*price indicative
- RS Stock No.:
- 211-141
- Mfr. Part No.:
- 35-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Product Type | Open End Wrench | |
| Head Type | Open End | |
| Overall Length | 120mm | |
| Opening Angle | 75° | |
| Standards/Approvals | NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Product Type Open End Wrench | ||
Head Type Open End | ||
Overall Length 120mm | ||
Opening Angle 75° | ||
Standards/Approvals NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
35-14
The SAM Outillage Open Wrench is specifically designed for the intricate demands of micro mechanics, offering unparalleled precision in challenging workspaces. Crafted with twin heads of identical opening and featuring a unique 15° and 75° arc swing, this tool allows for effortless manoeuvrability in tight spots. The short handle combined with cleverly designed thin heads enables delicate operations, ensuring you can access hard to reach nuts without sacrificing strength or control. Ideal for professionals and hobbyists alike, this wrench not only meets stringent NF ISO standards but also comes with the reassurance of a lifetime guarantee, underscoring its reliability and quality. Whether you're working in a workshop or on site, this tool represents an essential addition to your toolkit, marrying efficiency with ergonomic design.
Dual headed design allows for versatile applications in tight spaces
High quality construction ensures durability and long lasting usage
Lightweight build enhances handling without compromising on strength
Related links
- SAM Open End Wrench Metric, 139.4 mm Overall
- SAM Open End Wrench Metric, 80 mm Overall
- SAM Open End Wrench Metric, 70 mm Overall
- SAM Open End Wrench Metric, 75 mm Overall
- SAM Open End Wrench Metric, 90 mm Overall
- SAM Open End Wrench Metric, 100 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall
- SAM Open End Spanner Metric, 120 mm Overall VDE/1000V Approved
