SAM Open End Spanner Metric, 139.4mm Overall

Subtotal (1 unit)*

$33.84

(exc. GST)

$37.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.84

*price indicative

RS Stock No.:
262-5955
Mfr. Part No.:
35-16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

16 mm

Sub Type

Open End Spanner

Product Type

Open End Spanner

Head Type

Open

Overall Length

139.4mm

Opening Angle

75°

Standards/Approvals

NF ISO 3318, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Vallorbe open wrenches are used for micro-mechanics. It has 2 heads of same opening with 15 et 75°arc swing.

Used where access of nut is difficult

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy