SAM 5-Piece Ring Spanner Set, 19 mm, 13 mm, 17 mm, 15 mm, 16 mm, Steel
- RS Stock No.:
- 282-8873
- Mfr. Part No.:
- 99-CPA
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8873
- Mfr. Part No.:
- 99-CPA
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Ring Spanner | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 19 mm, 13 mm, 17 mm, 15 mm, 16 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Ring Spanner | ||
Product Type Ring Spanner Set | ||
Sizes in Set 19 mm, 13 mm, 17 mm, 15 mm, 16 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Set of 5 bent wrench is a flank drive wrench ideal for accessing inaccessible spaces. To remove and install nuts when changing a distribution or accessory belt.
Increase the power and accessibility
Cover most of the vehicles on the market
Related links
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- SAM 10-Piece Spanner Set 19 mm 21 mm 13 mm 24, Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
