BETA 9-Piece Ratchet Spanner Set, 19 mm, 14 mm, 17 mm, 8 mm, 12 mm, 10 mm, 11 mm, 15 mm, 13 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$614.67

(exc. GST)

$676.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$614.67

*price indicative

RS Stock No.:
234-6004
Mfr. Part No.:
142/B9
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Set Type

Ratcheting Combination Set

Product Type

Ratchet Spanner Set

Sizes in Set

19 mm, 14 mm, 17 mm, 8 mm, 12 mm, 10 mm, 11 mm, 15 mm, 13 mm

Number of Pieces

9

Material

Chrome Vanadium Steel

RoHS Status: Exempt

The BETA set of 6 reversible ratcheting combination wrenches. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Set contents 6 reversible ratcheting combination wrenches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy