SAM 10-Piece Spanner Set, 15 mm, 19 mm, 17 to18 mm, 21 mm, 14 mm, 13 mm, 16 mm, 24, Chrome Vanadium Steel
- RS Stock No.:
- 266-6969
- Mfr. Part No.:
- DEC-J10
- Brand:
- SAM
Subtotal (1 unit)*
$817.36
(exc. GST)
$899.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $817.36 |
*price indicative
- RS Stock No.:
- 266-6969
- Mfr. Part No.:
- DEC-J10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Insert Open-End Wrench-Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 15 mm, 19 mm, 17 to18 mm, 21 mm, 14 mm, 13 mm, 16 mm, 24 | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Insert Open-End Wrench-Set | ||
Product Type Spanner Set | ||
Sizes in Set 15 mm, 19 mm, 17 to18 mm, 21 mm, 14 mm, 13 mm, 16 mm, 24 | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of rectangular wrench bits has offset eye torque.
Polished chrome plate finish
Related links
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Stanley 7-Piece Spanner Set 19 14 12 Chrome Vanadium Steel
