BETA 6-Piece Ring Spanner Set, 19 x 22 mm, 17 x 19 mm, 11 x 13 mm, 10 x 11 mm, 8 x 10 mm, 12 x 14 mm, Chrome Vanadium

Subtotal (1 unit)*

$272.08

(exc. GST)

$299.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.08

*price indicative

RS Stock No.:
234-2546
Mfr. Part No.:
94/S6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Ring Spanner Set

Set Type

Spanner Set

Sizes in Set

19 x 22 mm, 17 x 19 mm, 11 x 13 mm, 10 x 11 mm, 8 x 10 mm, 12 x 14 mm

Number of Pieces

6

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

RoHS Status: Exempt

The BETA 94 series is the set of 6 flare nut open ring wrenches. The sizes in the set are 8x10,10x11,11x13,12x14,17x19,19x22 mm.

Gives high performances

Over and above the standard values with reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy