SAM 11-Piece Spanner Set, 16 mm, 18 mm, 22 mm, 21 mm, 27, 15 mm, 24 mm, 19 mm, 17 mm, 13 mm, 14 mm, Chrome Vanadium
- RS Stock No.:
- 266-6973
- Mfr. Part No.:
- DFC-J11
- Brand:
- SAM
Subtotal (1 unit)*
$1,093.94
(exc. GST)
$1,203.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,093.94 |
*price indicative
- RS Stock No.:
- 266-6973
- Mfr. Part No.:
- DFC-J11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Insert Open-End Wrench-Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 16 mm, 18 mm, 22 mm, 21 mm, 27, 15 mm, 24 mm, 19 mm, 17 mm, 13 mm, 14 mm | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Insert Open-End Wrench-Set | ||
Product Type Spanner Set | ||
Sizes in Set 16 mm, 18 mm, 22 mm, 21 mm, 27, 15 mm, 24 mm, 19 mm, 17 mm, 13 mm, 14 mm | ||
Number of Pieces 11 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of open end torque wrench bits has fork in millimetre.
Polished chrome plate finish
- RS Stock No. 2666969
- Mfr. Part No. DEC-J10
Each
$817.36
- RS Stock No. 2666970
- Mfr. Part No. DFC0-J11
Each
$847.08
- RS Stock No. 2703360
- Mfr. Part No. 50N-J15
Each
$362.43
- RS Stock No. 2666968
- Mfr. Part No. DEC0-J11
Each
$847.08
Related links
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel












