Wiha 7-Piece Ring Spanner Set, 13, 11, 15, 10, 9, 12, 14, Chrome Vanadium Steel
- RS Stock No.:
- 280-5987
- Distrelec Article No.:
- 302-15-784
- Mfr. Part No.:
- 44664
- Brand:
- Wiha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5987
- Distrelec Article No.:
- 302-15-784
- Mfr. Part No.:
- 44664
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Number of Pieces | 7 | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 13, 11, 15, 10, 9, 12, 14 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Distrelec Product Id | 30215784 | |
| Finish | Corrosion Resistant | |
| Set Type | Ratchet Spanner | |
| Standards/Approvals | Based on DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Number of Pieces 7 | ||
Product Type Ring Spanner Set | ||
Sizes in Set 13, 11, 15, 10, 9, 12, 14 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Distrelec Product Id 30215784 | ||
Finish Corrosion Resistant | ||
Set Type Ratchet Spanner | ||
Standards/Approvals Based on DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wiha Tools Ring ratchet open ended spanner set has total 7 pieces including holder. This ring ratchet open ended spanner can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15 degree jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the double hex design and the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces.
Longevity and robustness
Based on DIN 3113 standard
For installation and mounting work
Holder for clearly arranged storage
Related links
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- CK 10-Piece Combination Spanner Set 19 15 8 11 14, Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set 14 9 19 17 22 21, Chrome Vanadium Steel
- Stanley 7-Piece Spanner Set 19 14 12 Chrome Vanadium Steel
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- Stanley 12-Piece Spanner Set 9 14 16 17 19 10, Chrome Vanadium Steel
- Facom 7-Piece Ring Spanner Set 9 in 7 in 12 in 16 in 11 in 18 in
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
