Stanley 12-Piece Spanner Set, 17, 9, 12, 10, 15, 16, 8, 14, 7, 6, 13, 11, Chrome Vanadium Steel VDE/1000V Approved

Subtotal (1 set)*

$140.22

(exc. GST)

$154.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$140.22

*price indicative

RS Stock No.:
494-035
Mfr. Part No.:
FMMT98104-0
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Set Type

Combination Wrench M Pro-Stack

Product Type

Spanner Set

Sizes in Set

17, 9, 12, 10, 15, 16, 8, 14, 7, 6, 13, 11

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

Yes

Finish

Chrome

RoHS Status: Exempt

COO (Country of Origin):
TW

Stanley Spanner Set, 12 Pieces, Chrome Vanadium Steel - FMMT98104-0


This spanner set is a Compact collection of combination wrenches designed for mechanical and electrical tasks. It provides a range of metric sizes in a stacked organiser for straightforward selection and storage, and is intended for users who need handheld tools with insulated properties and a polished corrosion‑resistant finish.

Features and Benefits:


• Contains twelve pieces for broad metric coverage
• Made from chrome vanadium steel for high‑torque capacity
• Chrome finish resists surface corrosion during regular use
• VDE 1000 V approval for use on live electrical systems
• Combination wrench layout allows reversible engagement

Applications


• Suitable for professional mechanic spanner kit requirements
• Ideal for insulated electrical spanner set tasks on site
• Used for maintenance where metric spanner set 6-17 mm is required
• Can be used in workshops needing chrome‑finished combination wrenches
• Suitable for Compact pro‑stack wrench set storage and transport

What sizes are included in the set?


The set contains twelve metric sizes: 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm and 17 mm.

What material and surface treatment are used for durability?


Components are manufactured from chrome vanadium steel with a polished chrome finish to reduce surface degradation.

Are these tools safe for electrical work on live circuits?


Yes, they carry VDE 1000 V approval indicating insulation suitable for work on circuits up to 1000 V.

How does the organiser aid on‑site efficiency?


The pro‑stack configuration keeps tools Compact and indexed for Rapid size selection during tasks.

What performance characteristic supports higher torque applications?


The chrome vanadium construction provides mechanical strength for torque transfer without deformation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy