Stanley 12-Piece Combination Wrench Set, 18, 9, 8, 14, 15, 16, 13, 17, 12, 19, 11, 10, Chrome Vanadium Steel
- RS Stock No.:
- 555-606
- Mfr. Part No.:
- STMT82843-0
- Brand:
- Stanley
Subtotal (1 set)*
$114.60
(exc. GST)
$126.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $114.60 |
*price indicative
- RS Stock No.:
- 555-606
- Mfr. Part No.:
- STMT82843-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Set Type | Combination Wrench | |
| Product Type | Combination Wrench Set | |
| Sizes in Set | 18, 9, 8, 14, 15, 16, 13, 17, 12, 19, 11, 10 | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Metal | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Set Type Combination Wrench | ||
Product Type Combination Wrench Set | ||
Sizes in Set 18, 9, 8, 14, 15, 16, 13, 17, 12, 19, 11, 10 | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Metal | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Combination Wrench Set, 12 Pieces, Chrome Vanadium Steel - STMT82843-0
This combination spanner set provides a range of hand spanners for tightening and loosening fasteners in metric systems and workshop environments. The set contains multiple spanners in a single kit, finished for corrosion resistance and manufactured to recognised dimensional standards for professional maintenance and repair use.
Features and Benefits:
• Made from chrome vanadium steel for increased material strength
• Chrome finish reduces surface corrosion during storage
• Conforms to DIN dimensional standards for consistent fit
• Contains 12 pieces to cover common metric sizes
• Enables high torque application due to robust construction
• Chrome finish reduces surface corrosion during storage
• Conforms to DIN dimensional standards for consistent fit
• Contains 12 pieces to cover common metric sizes
• Enables high torque application due to robust construction
Applications
• Suitable for professional vehicle maintenance tasks
• Used with workshop assemblies requiring metric fasteners
• Ideal for mechanical repair and component servicing
• Can be used for general industrial plant maintenance
• Used with workshop assemblies requiring metric fasteners
• Ideal for mechanical repair and component servicing
• Can be used for general industrial plant maintenance
What size range does the kit cover?
The kit includes metric combination spanners from 8 mm to 19 mm.
How many individual tools are included?
There are 12 spanners in the set.
What material are the tools manufactured from?
They are MADE from chrome vanadium steel.
What surface treatment is applied to the tools?
A chrome finish is applied to the spanners.
Which standards govern the dimensional accuracy?
The spanners are produced to DIN standard combination spanners.
- RS Stock No. 2726368
- Mfr. Part No. 9412
Each
$374.94
- RS Stock No. 2726347
- Mfr. Part No. 85888
Each
$184.94
- RS Stock No. 2726349
- Mfr. Part No. 85988
Each
$881.14
- RS Stock No. 2755352
- Mfr. Part No. T4343M/10ST
Each
$138.22
Related links
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- Stanley 12-Piece Spanner Set, Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 7mm, Chrome Vanadium Steel
- Stanley 12-Piece Combination Spanner Set, Chrome Vanadium Steel
- CK 10-Piece Combination Spanner Set 19 15 8 11 14, Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set 14 9 19 17 22 21, Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- Bahco 12-Piece Ratchet Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm










