Facom 7-Piece Ring Spanner Set, 13 in, 9 in, 17 in, 7 in, 15 in, 12 in, 10 in, 16 in, 19 in, 11 in, 8 in, 18 in, 6 in,
- RS Stock No.:
- 255-6110
- Mfr. Part No.:
- MOD.65J7PB
- Brand:
- Facom
Subtotal (1 unit)*
$857.42
(exc. GST)
$943.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $857.42 |
*price indicative
- RS Stock No.:
- 255-6110
- Mfr. Part No.:
- MOD.65J7PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ring Spanner | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 13 in, 9 in, 17 in, 7 in, 15 in, 12 in, 10 in, 16 in, 19 in, 11 in, 8 in, 18 in, 6 in, 14 in | |
| Number of Pieces | 7 | |
| Material | Chromium | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ring Spanner | ||
Product Type Ring Spanner Set | ||
Sizes in Set 13 in, 9 in, 17 in, 7 in, 15 in, 12 in, 10 in, 16 in, 19 in, 11 in, 8 in, 18 in, 6 in, 14 in | ||
Number of Pieces 7 | ||
Material Chromium | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TW
FACOM MOD.65J7PB 15° Double Box-End Ratchet Wrenches - 7 Pieces | Module
Features & Benefits
15° OFFSET - Offers better manoeuvrability and allows you to avoid certain obstacles
ACCESS & SPEED - Compact ratchet mechanism, reversible by lever
5° ARC SWING - For the full range except 6 mm (7,5°) and 7 - 8 - 9 mm (7°)
Compatible with CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
- RS Stock No. 2556107
- Mfr. Part No. MOD.440-2PB
- RS Stock No. 0284197
- Mfr. Part No. 1931Z/12T
- RS Stock No. 1982191
- Mfr. Part No. TTADJ04
- RS Stock No. 2556108
- Mfr. Part No. MOD.440-4PB
Related links
- Facom 7-Piece Ring Spanner Set 21 x 23 mm 8 x 9 mm 16 x 17 mm, 14 x 15 mm
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- Wera 8-Piece Ring Spanner Set Chrome Molybdenum Steel
- BETA 7-Piece Ring Spanner Set, 6 x 7 to 18 x 19 mm
- Facom 6-Piece Ring Spanner Set, 1/4 x 5/16 to 7/8 x 15/16 in
- Facom 10-Piece Ring Spanner Set, 1/4 x 5/16 to 1.1/8 x 1.1/4 in
- Facom 7-Piece Spanner Set, 6 To 19 mm
- Facom 10-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm












