Teng Tools 12-Piece Spanner Set, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm

Subtotal (1 unit)*

$1,087.57

(exc. GST)

$1,196.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,087.57

*price indicative

RS Stock No.:
269-3222
Mfr. Part No.:
TED6512R
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner Set

Set Type

Ratcheting Combi Spanner

Sizes in Set

8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm

Number of Pieces

12

VDE/1000V Approved

No

Standards/Approvals

DIN ISO 1711-1 and DIN 3113A

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools ratcheting combination spanner is 72 teeth ratchet spanners giving a 5° increment between clicks and has reversible ratchet mechanism with hip grip & flip reverse lever.

Regular spanner

12 number of pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy