Teng Tools 12-Piece Spanner Set, 8-19 mm, Chrome Vanadium
- RS Stock No.:
- 809-500
- Mfr. Part No.:
- 6512MM1
- Brand:
- Teng Tools
Subtotal (1 unit)*
$263.72
(exc. GST)
$290.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.72 |
*price indicative
- RS Stock No.:
- 809-500
- Mfr. Part No.:
- 6512MM1
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Tool Roll | |
| Product Type | Spanner Set | |
| Sizes in Set | 8-19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Tool Roll | ||
Product Type Spanner Set | ||
Sizes in Set 8-19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3113 A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set delivers practicality and versatility, featuring a comprehensive selection of tools designed for various fastening tasks. It includes a total of 12 pieces, thoughtfully crafted for professional use.
Off set at 15° for easier access in tight spaces
Chrome vanadium satin finish for durability and corrosion resistance
Supplied in a convenient tool roll style wallet for easy storage
Complies with DIN3113A manufacturing standards for quality assurance
Includes metric spanners ranging from 8 mm to 19 mm in size
Related links
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set, 8 to 19 mm
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Facom 10-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
