Teng Tools 12-Piece Spanner Set, 12 Pieces
- RS Stock No.:
- 810-901
- Mfr. Part No.:
- WR8012
- Brand:
- Teng Tools
Subtotal (1 unit)*
$315.59
(exc. GST)
$347.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.59 |
*price indicative
- RS Stock No.:
- 810-901
- Mfr. Part No.:
- WR8012
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 12 Pieces | |
| Number of Pieces | 12 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 12 Pieces | ||
Number of Pieces 12 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set comprises 12 pieces designed for precision and ease of use, making it Ideal for automotive and engineering applications.
Offset at 15° for improved accessibility on flat surfaces
Hip grip design on the ring and open end ensures optimal contact
Anti slip design on the open end enhances gripping capability
Comes with a wall rack for convenient storage and organisation
Comprised of 12 varying sizes to suit diverse fastening needs
Related links
- Teng Tools 12-Piece Spanner Set, 12 Pieces
- Teng Tools 12-Piece Spanner Set Plastic
- Teng Tools 12-Piece Spanner Set Polystyrene
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 12-Piece Spanner Set, 8 to 19 mm
- Teng Tools 12-Piece Spanner Set
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set, 2
