Facom 6-Piece Flare Nut Spanner Set, 8 → 19 mm
- RS Stock No.:
- 236-2461
- Mfr. Part No.:
- 70A.JN6
- Brand:
- Facom
Subtotal (1 unit)*
$766.74
(exc. GST)
$843.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $766.74 |
*price indicative
- RS Stock No.:
- 236-2461
- Mfr. Part No.:
- 70A.JN6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Flare Nut Spanner | |
| Product Type | Flare Nut Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Flare Nut Spanner | ||
Product Type Flare Nut Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has metric ratchet flare-nut wrenches sets. The size in the set are 8 - 10 - 11 - 13 - 17 - 19 mm.
Supplied as box or roll sets
Weight is the 0.56 kg
Related links
- Facom 5-Piece Flare Nut Spanner Set, 8 x 9 to 22 x 24 mm
- Facom 5-Piece Flare Nut Spanner Set, 14 to 19 mm
- Facom 6-Piece Spanner Set, 8 x 9 to 17 x 19 mm
- Facom 6-Piece Ring Spanner Set, 8 x 9 to 18 x 19 mm
- Facom 6-Piece Spanner Set, 8 to 14 mm
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Spanner Set, 8 To 19 mm
