Facom 5-Piece Flare Nut Spanner Set, 8 x 9 → 22 x 24 mm
- RS Stock No.:
- 235-8035
- Mfr. Part No.:
- 42.JE5T
- Brand:
- Facom
Subtotal (1 unit)*
$262.66
(exc. GST)
$288.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 25 November 2026
- Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.66 |
*price indicative
- RS Stock No.:
- 235-8035
- Mfr. Part No.:
- 42.JE5T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Flare Nut Spanner Set | |
| Set Type | Flare Nut Spanner | |
| Sizes in Set | 8 x 9 → 22 x 24 mm | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Flare Nut Spanner Set | ||
Set Type Flare Nut Spanner | ||
Sizes in Set 8 x 9 → 22 x 24 mm | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom has set of 5 metric flare-nut wrench angled at 15°. The size of the wrench in the set are 8x10,11x13,12x14,17x19,22x24 mm.
Supplied in roll
Related links
- Facom 5-Piece Flare Nut Spanner Set, 14 to 19 mm
- Facom 6-Piece Flare Nut Spanner Set, 8 to 19 mm
- Facom 5-Piece Ring Spanner Set, 10 x 12 to 19 x 22 mm
- Facom 8-Piece Spanner Set, 8 x 9 to 22 x 24 mm
- Facom Flare Nut Spanner 24 mm, 235 mm Overall
- Facom 5-Piece Spanner Set 8 x 10 mm 12 x 14 mm, 17 x 19 mm
- Facom 5-Piece Spanner Set, 13 to 19 mm
- Facom 5-Piece Spanner Set, 27 - 29 - 30 - 32 - 34 mm
