BETA 6-Piece Spanner Set, 8mm, 10 mm, 13 mm, 14 mm, 17 mm, 19 mm

Subtotal (1 unit)*

$467.41

(exc. GST)

$514.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$467.41

*price indicative

RS Stock No.:
191-5778
Mfr. Part No.:
142/B6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Spanner Set

Set Type

Ratchet Combination Wrench

Sizes in Set

8 mm, 10 mm, 13 mm, 14 mm, 17 mm, 19 mm

Number of Pieces

6

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
TW

BETA Spanner Set, 6 Pieces, 8, 10, 13, 14, 17, 19mm Size Range - 142/B6


This spanner set provides a Compact assortment of ratchet combination wrenches for professional workshop and field use. Designed for mechanics and technicians working in automation, electronics, electrical and mechanical sectors, it covers commonly required metric sizes and offers a practical solution where quick tightening and controlled torque application are needed.

Features and Benefits:


• Contains six sizes for broad metric coverage
• Ratcheting head enables Faster fastening and reversal
• Combination format allows box-end torque and open-end access
• Manufactured by a recognised brand for consistent quality
• Compact pack supports organised storage and transport

Applications


• Suitable for assembly and maintenance in automation systems
• Ideal for wiring and component work in electronics benches
• Used for routine servicing on electrical installations
• Can be used for vehicle and machinery maintenance tasks

Which wrench sizes are included in the set?


The set comprises 8mm, 10mm, 13mm, 14mm, 17mm and 19mm wrenches to cover standard metric fasteners.

Are these insulated for live electrical work?


They are not VDE or 1000V rated and therefore should not be used on live conductors.

What style of wrench heads does the kit employ?


Each tool combines an open-end with a ratcheting box-end to allow both access to flats and continuous rotation without repositioning.

How many pieces are supplied and how does that suit workshop use?


Six tools are supplied, providing a concise 6-piece metric spanner set that fits Compact toolkits and on-site service kits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy