Facom 6-Piece Spanner Set, 8 → 14 mm

Subtotal (1 unit)*

$280.58

(exc. GST)

$308.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.58

*price indicative

RS Stock No.:
235-7701
Mfr. Part No.:
467BS.JP6PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Set Type

Combination Spanner

Product Type

Spanner Set

Sizes in Set

8 → 14 mm

Number of Pieces

6

VDE/1000V Approved

No

Non Compliant

COO (Country of Origin):
TW

FACOM 467BS.JP6PB Short Reversible Ratchet Wrench Set - 6 Pieces | 8 - 19 mm


The FACOM 467BS Short Reversible Ratchet Wrench Set is engineered for high performance and versatility. Featuring a 72-tooth mechanism, these wrenches deliver exceptional mechanical performance in a compact design that meets aeronautical standards. The OGV® profile and ring stop maximize contact between the socket and nut or bolt, preserving fasteners and enhancing tightening efficiency. With a 15° offset, these wrenches offer improved maneuverability, allowing users to navigate around obstacles with ease. The i-Beam profile provides added comfort with its rounded shape, while the anti-slip design ensures optimal safety by improving bolt contact and preventing slipping. The short handle and compact head enhance handiness, making this ratchet perfect for tasks requiring precision in tight spaces.

Features & Benefits


High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards


OGV® profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening


15° offset: Offers better maneuverability and allows you to avoid certain obstacles


i-Beam profile: Providing more comfort thanks to the rounded shape


Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)


Short handle: The short handle and compact head allow for high handiness - ideal for confined access


Lifetime guarantee


Applications


The FACOM 467BS Short Reversible Ratchet Wrench is a versatile tool ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Resistant to chemicals and impacts

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

ASME B107.100, ISO 1711-1, ISO 21982, ISO 691, NF ISO 1711-1, NF ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy