Facom 6-Piece Spanner Set, 8 x 9 → 17 x 19 mm
- RS Stock No.:
- 401-163
- Mfr. Part No.:
- 65.JP6PF
- Brand:
- Facom
Subtotal (1 unit)*
$687.21
(exc. GST)
$755.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $687.21 |
*price indicative
- RS Stock No.:
- 401-163
- Mfr. Part No.:
- 65.JP6PF
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 x 9 → 17 x 19 mm | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 x 9 → 17 x 19 mm | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM 65.JP6PF Metric 15° Hinged Ratchet Combination Wrench Set - 6 Pieces | 8 - 19 mm
Features and Benefits
15 and deg; OFFSET - Offers better manoeuvrability and allows you to avoid certain obstacles
ACCESS and amp; SPEED - Compact ratchet Mechanism, reversible by Llever
5 and deg; arc swing
Productivity and safety - Easy to organise, easy to spot, always with you
Resistant to chemicals and impacts
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence."
Standards
Related links
- Facom 6-Piece Ring Spanner Set, 8 x 9 to 18 x 19 mm
- RS PRO 6-Piece Spanner Set Chrome Vanadium Steel
- Bahco 3-Piece Spanner Set Chrome Vanadium Steel
- Facom 6-Piece Flare Nut Spanner Set, 8 to 19 mm
- Facom 6-Piece Spanner Set, 1/4 x 5/16 to 7/8 x 15/16 in
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Facom 6-Piece Double Ended Open Spanner, 8 x 9 to 18 x 19 mm
- Facom 6-Piece Spanner Set, 8 to 14 mm
