Facom 9-Piece Spanner Set, 3.2 x 5.5 → 18 x 19mm
- RS Stock No.:
- 188-3964
- Mfr. Part No.:
- 44.JE9T
- Brand:
- Facom
Subtotal (1 unit)*
$166.35
(exc. GST)
$182.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.35 |
*price indicative
- RS Stock No.:
- 188-3964
- Mfr. Part No.:
- 44.JE9T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Roll | |
| Product Type | Spanner Set | |
| Sizes in Set | 3.2 x 5.5 → 18 x 19 mm | |
| Number of Pieces | 9 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Roll | ||
Product Type Spanner Set | ||
Sizes in Set 3.2 x 5.5 → 18 x 19 mm | ||
Number of Pieces 9 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Presentation: supplied as box, roll or panel sets.
- RS Stock No. 2350052
- Mfr. Part No. 44.JE16
Each
$511.11
- RS Stock No. 1914084
- Mfr. Part No. 22.JE6T
Each
$154.42
- RS Stock No. 2356311
- Mfr. Part No. MODM.44-2
Each
$238.08
Related links
- Facom 9-Piece Spanner Set, 3.2 x 5.5 to 18 x 19 mm
- Facom 16-Piece Spanner Set, 3.2 x 5.5 to 38 x 42 mm
- Facom 9-Piece Spanner Set, 6 x 7 to 22 x 24 mm
- Facom 6-Piece Spanner Set, 3.2 x 5.5 to 12 x 13 mm
- Facom 9-Piece Combination Spanner Set, 8 to 19 mm
- Facom 9-Piece Crow Foot Spanner Set, 8 to 19 mm
- RS PRO 9-Piece Spanner Set Chrome Vanadium Steel
- Bahco 9-Piece Spanner Set Stainless Steel












