Schneider Electric Blue Marker Pen
- RS Stock No.:
- 219-8798
- Mfr. Part No.:
- ENN08276
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$243.10
(exc. GST)
$267.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.31 | $243.10 |
*price indicative
- RS Stock No.:
- 219-8798
- Mfr. Part No.:
- ENN08276
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Marker Pen | |
| Marker Type | Permanent Marker | |
| Ink Colour | Blue | |
| Ink Colours Included | Blue | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Marker Pen | ||
Marker Type Permanent Marker | ||
Ink Colour Blue | ||
Ink Colours Included Blue | ||
Permanent Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Mureva box permanent marker pen. Marker pen colour is blue.
Mercury free
Green Premium product
REACh free of SVHC
Related links
- Sharpie Fine Tip Blue Marker Pen
- Edding 1.5 to 3 mm Tip Blue Marker Pen
- Edding Blue Marker Pen
- Edding Fine Tip Blue Marker Pen
- Sharpie Extra Broad Tip Blue Marker Pen
- Edding Extra Fine Tip Blue Marker Pen
- Ambersil Blue 4.5 mm Paint Marker Pen for use with Glass Plastic
- Schneider Electric 0.25 mm Tip Black Marker Pen
