Facom 6-Piece Spanner Set, 7 → 17 mm
- RS Stock No.:
- 235-7699
- Mfr. Part No.:
- 467BS.JP10PB
- Brand:
- Facom
Subtotal (1 unit)*
$413.05
(exc. GST)
$454.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 68 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $413.05 |
*price indicative
- RS Stock No.:
- 235-7699
- Mfr. Part No.:
- 467BS.JP10PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Ratchet Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 7 → 17 mm | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Ratchet Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 7 → 17 mm | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
Non Compliant
- COO (Country of Origin):
- FR
FACOM 467BS.JP10PB Short Reversible Ratchet Wrench Set - 10 Pieces | 8 - 19 mm
Features & Benefits
High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening
15° offset: Offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: Providing more comfort thanks to the rounded shape
Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)
Short handle: The short handle and compact head allow for high handiness - ideal for confined access
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
- RS Stock No. 2356309
- Mfr. Part No. MODM.440-1
Related links
- RS PRO 11-Piece Spanner Set Chrome Vanadium Steel
- Facom 6-Piece Spanner Set, 8 x 9 to 17 x 19 mm
- Bahco 6-Piece Spanner Set Alloy Steel
- Facom 6-Piece Spanner Set, 1/4 x 5/16 to 7/8 x 15/16 in
- Bahco 6-Piece Spanner Set Chrome Vanadium Steel
- Facom 6-Piece Spanner Set, 8 to 14 mm
- Facom 6-Piece Spanner Set, 3.2 x 5.5 to 12 x 13 mm
- Facom 6-Piece Spanner Set, 21 - 22 - 24 - 27 - 30 - 32 mm












