Facom 10-Piece Combination Spanner Set, 7 → 22 mm
- RS Stock No.:
- 216-620
- Mfr. Part No.:
- 441.JV14GRPPB
- Brand:
- Facom
Subtotal (1 kit)*
$374.54
(exc. GST)
$411.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $374.54 |
*price indicative
- RS Stock No.:
- 216-620
- Mfr. Part No.:
- 441.JV14GRPPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Grip Combination Wrench | |
| Product Type | Combination Spanner Set | |
| Sizes in Set | 7 → 22 mm | |
| Number of Pieces | 10 | |
| Finish | Satin Chrome | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Grip Combination Wrench | ||
Product Type Combination Spanner Set | ||
Sizes in Set 7 → 22 mm | ||
Number of Pieces 10 | ||
Finish Satin Chrome | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 441 XL OGV Grip Combination Wrench Set has 14 pieces. It is designed for high performance applications in both industrial and automotive environments. Featuring advanced technology, the wrenches are engineered to prevent rounding of fasteners, allowing you to tackle even the toughest, most stubborn bolts with ease. The long wrench design provides the higher torque needed for heavy-duty tasks, while the 6-point box end ensures a secure grip, making it easier to remove rounded or stuck bolts.
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Set comes in branded tool roll for easy organisation and storage
Related links
- Facom 10-Piece Combination Spanner Set, 1/4 to 7/16in
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 8-Piece Combination Spanner Set, 8 To 19 mm
- Facom 11-Piece Combination Spanner Set, 7 to 19 mm
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
- Teng Tools 10-Piece Combination Spanner Set, Chrome Vanadium
- Facom 29-Piece Combination Spanner Set, 7 to 41 mm
- Avit 10-Piece Combination Spanner Set, Chrome Vanadium Steel
