Facom 12 piece L Metric Hex Key Set, Hex size 10 mm, 12 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9
- RS Stock No.:
- 236-1361
- Mfr. Part No.:
- 83H.JL12
- Brand:
- Facom
Subtotal (1 unit)*
$99.01
(exc. GST)
$108.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.01 |
*price indicative
- RS Stock No.:
- 236-1361
- Mfr. Part No.:
- 83H.JL12
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 12 | |
| Shape | L | |
| Hex Size | 10 mm, 12 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm | |
| Short or Long Arm | Long | |
| End Type | Hex Ball End | |
| Finish | Phosphate | |
| Material | Silicon Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 12 | ||
Shape L | ||
Hex Size 10 mm, 12 mm, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm | ||
Short or Long Arm Long | ||
End Type Hex Ball End | ||
Finish Phosphate | ||
Material Silicon Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 83H is the set of hexagon keys in roll. The size of keys in the set are 1,5 - 2 , 2.5 , 3 , 4 , 5 , 6 , 7, 8 , 9 , 10 , 12 mm.
Weight is the 810 g
Related links
- Facom 12 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Facom 13 piece L Metric Hex Key Set 12 mm 2.5 mm 3 mm 5 mm 7 mm 9
- Facom 9 piece L Metric Hex Key Set 2.5 mm 3 mm 5 mm 7 mm, 8 mm
- Facom 7 piece T Hex Key Set 3 mm 5 mm 7 mm 9 mm
- Facom 13 piece L Metric Hex Key Set 11 mm 14 mm 19 mm 4 mm 6 mm 8
- Facom Hexagon Nut Driver Set 4.5 mm 5.5 mm 6 mm 8 mm 10 mm 12 mm 14
- Facom 10 piece L Imperial Hex Key Set 2.5 mm 3 mm 5 mm 6 mm 9.5 mm, 9
- BETA 6 mm 8 mm 10 mm 12 mm 14 mm 16 mm 18 mm 20 mm 22 mm,