HAZET 17-Piece Wrench Set, 7 → 27 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$810.55

(exc. GST)

$891.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$810.55

*price indicative

RS Stock No.:
644-817
Mfr. Part No.:
600N/17N
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Wrench Set

Set Type

Combination Wrench Set

Sizes in Set

7  → 27 mm

Number of Pieces

17

Material

Chrome Vanadium Steel

Finish

Chrome Plated

Standards/Approvals

ISO 7738

Non Compliant

COO (Country of Origin):
US
The HAZET Wrench is designed for precision applications, offering exceptional performance for both professional and home mechanics. Engineered with a long and slim design, it allows for easy access to confined spaces while delivering robust torque capabilities. The 17 mm size ensures compatibility with a variety of fasteners, making it an essential tool for effective maintenance and repair tasks. Built with a sturdy HAZET double-T-profile shank, this tool combines durability with a polished finish, showcasing high-quality craftsmanship typically found in German engineering. With features that conform to DIN 3113 form A and ISO standards, it offers reliability and accuracy in your work processes.

Long, slim design allows for easy access in tight spaces

Slim heads optimise reach without sacrificing strength

Shank features sturdy HAZET double-T-profile for enhanced durability

Box-end head is angled at 15° for improved leverage and ease of use

Surface is chrome-plated with a polished head for corrosion resistance

Meets DIN 3113 form A, ISO 3318, and ISO 7738 standards for reliability

Manufactured in Germany, ensuring high-quality craftsmanship

Wrench size is 17 mm, suitable for various fastener applications

Dimensions/length of 242.5 mm provide effective torque leverage

Lightweight at 0.14 kg, offering ease of handling during extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy