HAZET 13-Piece Wrench Set, 10 → 24 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-754
- Mfr. Part No.:
- 600LG/13
- Brand:
- HAZET
Subtotal (1 unit)*
$623.20
(exc. GST)
$685.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $623.20 |
*price indicative
- RS Stock No.:
- 644-754
- Mfr. Part No.:
- 600LG/13
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Combination Wrench Set | |
| Product Type | Wrench Set | |
| Sizes in Set | 10 → 24 mm | |
| Number of Pieces | 13 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Combination Wrench Set | ||
Product Type Wrench Set | ||
Sizes in Set 10 → 24 mm | ||
Number of Pieces 13 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Non Compliant
- COO (Country of Origin):
- SI
The HAZET Comprehensive tool set designed for professionals seeking high performance and durability. Combining the principles of quality and functionality, this set features an extensive array of wrenches that deliver exceptional power transmission while remaining accessible for low-lying screw connections. Crafted with a focus on safety, these tools are engineered to signal overload before any breakage occurs, prolonging their lifespan and ensuring user protection. Whether in high-demand environments or everyday tasks, this set offers reliability and efficiency.
Loaded with 13 pieces to cater to diverse needs
Designed with a slim profile for enhanced reach in tight spaces
Offers a loading capacity significantly above DIN standards
Features a sturdy double-T-profile for improved torque handling
Ensures greater power transmission through extra length
Chrome-plated surface guarantees longevity and resistance to wear
Developed and manufactured in Germany, reflecting exceptional craftsmanship
Long lever design provides higher torque with reduced effort
Drop forged using proprietary dies for superior strength
Potential overload is indicated by warping, prioritising user safety
High HAZET competence accumulated over a century in wrench production
Related links
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 5-Piece Wrench Set Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 31-Piece Wrench Set Chrome Vanadium Steel
