Gedore 39-Piece Combination Wrench, 6X7, 8X9, 10X11, 12X13, 14X15, 16X17, 18X19, 20X22, 21X23, 24X27.7, 7, 6, 7, 8, 9,
- RS Stock No.:
- 608-546
- Mfr. Part No.:
- 2016265
- Brand:
- Gedore
Subtotal (1 set)*
$1,642.27
(exc. GST)
$1,806.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $1,642.27 |
*price indicative
- RS Stock No.:
- 608-546
- Mfr. Part No.:
- 2016265
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Wrench | |
| Set Type | Spanner Set | |
| Sizes in Set | 6X7, 8X9, 10X11, 12X13, 14X15, 16X17, 18X19, 20X22, 21X23, 24X27.7, 7, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 7 R, 10, 11, 12, 13, 14, 15, 16, 17, 18 mm | |
| Number of Pieces | 39 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Wrench | ||
Set Type Spanner Set | ||
Sizes in Set 6X7, 8X9, 10X11, 12X13, 14X15, 16X17, 18X19, 20X22, 21X23, 24X27.7, 7, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 7 R, 10, 11, 12, 13, 14, 15, 16, 17, 18 mm | ||
Number of Pieces 39 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is expertly designed to deliver precision and convenience for both professionals and DIY enthusiasts. This comprehensive toolset, housed within a 4/4 Check-Tool-Module, features a robust foam material construction that ensures durability while organizing your tools efficiently. With a total of 39 pieces, including various sizes to enable versatility, this set caters to a diverse range of tasks. Additionally, its specific dimensions of 633 x 390 x 35 mm make it an Ideal solution for those requiring easy storage and accessibility. Engineered to meet high-quality standards, this combination spanner set is the reliable choice for anyone seeking to enhance their toolkit.
Includes 39 pieces to cover a wide range of fastening applications
Constructed from high quality foam for Durable performance and organization
Comprises various spanner sizes from 6x7 to 24x27, ensuring versatility for different tasks
Total dimensions of 633 x 390 x 35 mm provide a Compact solution for storage
Suitable for both professional tradespeople and domestic users, enhancing any tool collection
- RS Stock No. 0602733
- Mfr. Part No. 6079750
1 Set
$387.21
- RS Stock No. 0602681
- Mfr. Part No. 6077540
1 Set
$233.66
- RS Stock No. 0602590
- Mfr. Part No. 6218540
1 Set
$214.35
- RS Stock No. 0602685
- Mfr. Part No. 6062190
1 Set
$529.28
Related links
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
- Gedore 12-Piece Spanner Set 8x9 12x13 16x18 20x22 24x26 30x34 mm, 31Crv3












