Gedore 12-Piece Spanner Set, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27 mm, 31Crv3
- RS Stock No.:
- 602-681
- Mfr. Part No.:
- 6077540
- Brand:
- Gedore
Subtotal (1 set)*
$233.66
(exc. GST)
$257.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $233.66 |
*price indicative
- RS Stock No.:
- 602-681
- Mfr. Part No.:
- 6077540
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner Set | |
| Set Type | Double Open Ended Spanner Set | |
| Sizes in Set | 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27 mm | |
| Number of Pieces | 12 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner Set | ||
Set Type Double Open Ended Spanner Set | ||
Sizes in Set 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27 mm | ||
Number of Pieces 12 | ||
Material 31Crv3 | ||
Finish Chrome Plated Satin | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open ended spanner set is designed to provide exceptional versatility and precision for various fastening tasks. This high-quality kit includes the most commonly used sizes, ensuring you have the right tool for any job. Crafted to meet DIN 3110, ISO 3318, ISO 1085, and ISO 10102 standards, these spanners feature a satin non-glare finish and are MADE from top-grade chrome-vanadium steel , guaranteeing durability and longevity. The slim profile shaft enables a secure grip while the overloading indicator allows for safe usage, making this set Ideal for both professional and home use alike.
Includes commonly used sizes in one convenient kit
Precision engineered jaws ensure optimal contact areas
Satin non glare finish reduces reflections for better visibility
Manufactured from high quality chrome vanadium steel for enhanced durability
Slim profile shaft design allows for a secure and comfortable grip
Overloading is visibly indicated by deformation for user safety
Conforms to multiple industry standards for reliability
Ideal for both professional and domestic applications
Related links
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Gedore 12-Piece Spanner Set 8x9 12x13 16x18 20x22 24x26 30x34 mm, 31Crv3
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
