Bahco 6-Piece Spanner Set, 12 x 13, 16 x 17, 8 x 9, 14 x 15, 10 x 11, 18 x 19 mm, Steel
- RS Stock No.:
- 164-559
- Mfr. Part No.:
- 4040M/6T
- Brand:
- Bahco
Subtotal (1 unit)*
$755.96
(exc. GST)
$831.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $755.96 |
*price indicative
- RS Stock No.:
- 164-559
- Mfr. Part No.:
- 4040M/6T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Set Type | Swivel Head Double End Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 12 x 13, 16 x 17, 8 x 9, 14 x 15, 10 x 11, 18 x 19 mm | |
| Number of Pieces | 6 | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | ISO 10103 and DIN 837, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Set Type Swivel Head Double End Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 12 x 13, 16 x 17, 8 x 9, 14 x 15, 10 x 11, 18 x 19 mm | ||
Number of Pieces 6 | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals ISO 10103 and DIN 837, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Metric Swivel Head Double End Wrench Set - 6 Pcs/Plastic Wallet
The Bahco Tools Swivel Head Double End Wrench Set is the perfect companion for mechanics and DIY enthusiasts alike. Constructed from high performance alloy steel, these wrenches are finished with a sleek chrome plating that ensures durability and a professional appearance. Housed in a convenient black plastic wallet with Velcro®, this set is designed for portability, allowing you to take your tools anywhere. Whether you're making precise adjustments or performing heavy duty applications, this wrench set delivers exceptional performance and longevity.
180° swivelling head allows for improved access in confined areas
Includes six different size wrenches for versatile applications
Comes with a convenient plastic wallet for easy storage and transport
- RS Stock No. 0164092
- Mfr. Part No. 6M/SH8
Each
$188.68
- RS Stock No. 0164008
- Mfr. Part No. 4040M/S6
Each
$760.82
- RS Stock No. 0164322
- Mfr. Part No. 4M/8
Each
$301.74
- RS Stock No. 0164571
- Mfr. Part No. 6M/SH12
Each
$339.78
Related links
- Bahco 6-Piece Spanner Set 18 x 19 mm 10 x 11 8 x 9, Alloy Steel
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 4-Piece Spanner Set S4RM/3T: 8 x
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
- Facom MOD.97 8 x 9 - 10 x 11 - 12 x 13 - 14 x 15 - 16 x 17 - 18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall











