Bahco 8-Piece Spanner Set, 18 x 19, 12 x 13, 20 x 22 mm, 8 x 9, 16 x 17, 10 x 11, 6 x 7, 14 x 15, Alloy Steel

Subtotal (1 unit)*

$301.74

(exc. GST)

$331.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.74

*price indicative

RS Stock No.:
164-322
Mfr. Part No.:
4M/8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Set

Set Type

Double Ring End Wrench

Sizes in Set

18 x 19, 12 x 13, 20 x 22 mm, 8 x 9, 16 x 17, 10 x 11, 6 x 7, 14 x 15

Number of Pieces

8

Material

Alloy Steel

Finish

Chrome

Standards/Approvals

ISO 10103 and DIN 837, ISO 1085

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Flat Double Ring End Wrench Set Standard - 8 Pcs/Box


The Bahco Tools Flat Double Ring End Wrench Set is designed for both efficiency and performance, ensuring that every task is tackled with precision. Crafted from high performance alloy steel, this toolset features a total of eight expertly engineered wrenches that vary from 6 mm to 22 mm, making it an indispensable addition to your toolkit. Ideal for both professional and home use, the chrome plated micro matte finishing provides a resilient and high quality surface, ensuring lasting durability.

12 point Dynamic Drive profile increases grip and reduces rounding

Optimised legibility and identification with clear imprints

Comes in a neutral cardboard box for easy storage and transport

Includes eight indispensable wrenches for comprehensive cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy