STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 16 mm, Chrome Finish

Subtotal (1 unit)*

$143.82

(exc. GST)

$158.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.82

*price indicative

RS Stock No.:
778-2162
Mfr. Part No.:
02200016
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Spanner Head

Size

16 mm

Insert Size

3/8 in

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540 Series Spanner Insert, 16mm size, Crow-foot Head Type - 02200016


This spanner insert is a specialised crowfoot wrench designed for efficient engagement with fasteners in tight spaces. Measuring 16mm in width, it features a 3/8 inch internal square drive that allows for smooth rotation and accessibility. The chrome-plated finish ensures durability and resistance to corrosion, making it suitable for regular use in both professional and hobbyist settings.

Features & Benefits


• Chrome-plated for enhanced corrosion resistance

• Compact length of 37.7mm for tight spaces

• Fits 3/8 inch socket drives for versatility

• High-quality spanner for precise torque application

Applications


• Ideal for automotive repairs involving nuts and bolts

• Suitable for maintenance in electrical installations

• Perfect for mechanical assembly tasks requiring precision

• Useful in plumbing where space is limited

What torque range is optimal for this spanner insert?


This unit is designed to apply torque effectively within standard ranges for metric fasteners, typically between 10 to 50Nm, depending on the application.

How does the chrome plating benefit this spanner insert?


The chrome plating enhances the insert's longevity by providing resistance against rust and wear, ensuring it remains reliable over time even in harsh conditions.

What is the overall length of this crowfoot wrench?


The total length of this unit is 37.7mm, making it convenient for accessibility in confined areas without sacrificing strength or performance.

Can this spanner insert be used with other tools?


Yes, it can be used with any compatible 3/8 inch socket driver, increasing its versatility across various tool sets and applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy