STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 15 mm, Chrome Finish
- RS Stock No.:
- 778-2169
- Mfr. Part No.:
- 02200015
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$138.41
(exc. GST)
$152.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.41 |
*price indicative
- RS Stock No.:
- 778-2169
- Mfr. Part No.:
- 02200015
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Size | 15 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Size 15 mm | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 15mm size, Crow-foot Head Type - 02200015
This spanner insert is a precision tool designed for use with crowfoot wrenches. It features a 15mm head size, ensuring compatibility with a variety of fasteners and applications. This unit is crafted from high-quality chrome alloy steel and finished with chrome plating, providing enhanced durability and resistance to corrosion. Its 3/8 inch square drive allows for efficient and secure engagement with torque wrenches, making it suitable for professional and mechanical tasks.
Features & Benefits
• Chrome plated for enhanced durability
• 15mm head for versatile fastening
• 3/8 inch insert fits standard wrench drives
• Compact length of 37.7mm for accessibility
• Made from high-quality chrome alloy steel
Applications
• Ideal for automotive repairs and maintenance
• Useful in electronic assembly and wiring tasks
• Required for mechanical system adjustments
• Suitable for general industrial maintenance
What materials are used in the construction of this unit?
It is constructed from chrome alloy steel, which provides strength and longevity. Additionally, the chrome plating enhances corrosion resistance, making it suitable for various working environments.
What is the significance of its 3/8 inch square drive?
The 3/8 inch square drive is a standard size, allowing it to fit with a wide range of torque wrenches and socket systems, facilitating reliable torque application without slippage.
How does the light weight of this spanner insert impact usability?
The low weight of 45 g allows for easier handling and prolonged use without causing user fatigue, especially in repetitive tasks commonly found in the automation and mechanical industries.
What are the best practices for using this spanner insert?
Ensure that the spanner insert is securely attached to the wrench before use. Regularly check for wear and tear, and replace it if any damage is observed to maintain optimal performance and safety.
What should I consider when selecting a crowfoot wrench?
Consider the required head size for your application, along with compatibility with your torque wrenchs drive size to ensure effective use in your specific tasks.
Related links
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 16 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15/16 in, Chrome Finish
