STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 14 mm, Chrome Finish

Subtotal (1 unit)*

$112.39

(exc. GST)

$123.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.39

*price indicative

RS Stock No.:
778-2150
Mfr. Part No.:
02200014
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Crow Foot

Insert Size

3/8 in

Size

14 mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540 Series Spanner Insert, 14mm size, Crow-foot Head Type - 02200014


This spanner insert is a precision tool designed for socket applications requiring a 14mm size. Utilised primarily in mechanical and automotive repair settings, this unit features a robust chrome plating that enhances its durability and corrosion resistance. It is compatible with a 3/8 inch square drive, making it an essential part of a mechanic's toolkit.

Features & Benefits


• Chrome alloy steel construction ensures longevity

• Chrome plating provides enhanced corrosion resistance

• Compact design enables access to tight spaces

• 30mm width for stability during use

Applications


• Ideal for automotive repair tasks

• Used in assembly and maintenance of machinery

• Suitable for servicing electrical components

• Perfect for general mechanical repair work

What material is used in the construction of this unit?


It is made from chrome alloy steel, providing strength and durability for repeated use in challenging environments.

What is the length of this spanner insert?


The length measures 37.7mm, allowing for efficient use in confined spaces and ensuring ease of access to fasteners.

How does the chrome plating benefit this tool?


The chrome plating enhances resistance to corrosion and wear, ensuring the tool maintains performance over time, even under demanding conditions.

What is the width measurement of this spanner insert?


The width is 30 mm, offering stability and control while applying torque to fasteners.

Is this unit suitable for heavy-duty applications?


Yes, the sturdy design and quality materials make it suitable for various heavy-duty mechanical and automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy