STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 13/16 in, Chrome Finish

Subtotal (1 unit)*

$207.59

(exc. GST)

$228.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.59

*price indicative

RS Stock No.:
778-2122
Mfr. Part No.:
02490042
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Spanner Head

Size

13/16 in

Insert Size

3/8 in

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 440A Series Spanner Insert, 3/8 inch Insert size, Crow-foot Wrench Type - 02490042


This spanner insert is a precision tool designed for use with crowfoot wrenches, ideal for professionals in the mechanical, electrical, and automation industries. It measures 42.9mm in length and features an insert size of 3/8 inch, making it suitable for specific tasks, including the adjustment of Volvo aircraft engines, type JAS. Constructed from high-quality chrome alloy steel and finished with chrome plating, it provides both durability and resistance to corrosion.

Features & Benefits


• Chrome plating enhances corrosion resistance

• Designed for precise torque adjustments

• Compatible with 3/8 inch square drive tools

• Compact dimensions allow for access in tight spaces

Applications


• Ideal for use in mechanical maintenance

• Suitable for electrical installations requiring torque accuracy

• Effective for automotive repairs, especially on engines

• Useful for assembly tasks in automation equipment

Can this spanner insert withstand high torque applications?


Yes, it is designed for precise torque applications, specifically for use with torque wrenches, making it suitable for high-torque tasks without compromising performance.

What type of material is used in the construction of this spanner insert?


It is manufactured from chrome alloy steel, providing the necessary strength and durability required for professional applications while ensuring resistance to wear and tear.

What are the dimensions of the internal square drive?


The internal square drive is specifically designed for a size of 3/8 in, allowing compatibility with a range of crowfoot wrenches and accommodating various sockets.

How does the chrome plating benefit the longevity of the spanner insert?


The chrome plating not only provides a sleek finish but also offers enhanced corrosion resistance, making it more durable against the elements and extending the tool's effective life in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy