STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 19 mm, Chrome Finish
- RS Stock No.:
- 778-2178
- Mfr. Part No.:
- 02200019
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$72.25
(exc. GST)
$79.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.25 |
*price indicative
- RS Stock No.:
- 778-2178
- Mfr. Part No.:
- 02200019
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 3/8 in | |
| Size | 19 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 3/8 in | ||
Size 19 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 19mm Head size, 3/8 inch Insert size - 02200019
This spanner insert is a vital tool in automotive repair applications, designed specifically for use with crowfoot sockets. With a size of 19mm and an insert fitting of 3/8 inch, it provides maximum leverage for difficult-to-reach areas, making it ideal for various mechanical tasks. The chrome-plated finish ensures protection against corrosion, allowing for prolonged use in demanding environments.
Features & Benefits
• Compatible with 3/8 inch ratchet drives
• Constructed with durable chrome plating
• Compact length of 42.5mm for easier access
• Head type designed for a firm grip
• Width across flats at 19mm ensures precision fit
Applications
• Ideal for automotive maintenance and repairs
• Useful in mechanical workshops for precision tasks
• Perfect for assembly lines requiring reliable torque
• Suitable for servicing electrical and electronic components
What material is used in the construction of this unit?
It features a robust chrome plating that provides enhanced durability and corrosion resistance, making it suitable for extensive mechanical use.
How does the size of the crowfoot wrench affect its functionality?
The 19mm size optimises compatibility with various fasteners, ensuring effective engagement without slipping during torque applications.
What is the benefit of the 3/8 inch insert fitting?
The 3/8 inch insert allows compatibility with a broad range of professional wrenching tools, enabling versatile usage across automotive and mechanical fields.
Related links
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 16 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 1 in, Chrome Finish
