STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 50 mm, Chrome Finish

Subtotal (1 unit)*

$364.76

(exc. GST)

$401.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.76

*price indicative

RS Stock No.:
270-1997
Mfr. Part No.:
02500067
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Crowfoot Wrench

Head Type

Crow Foot

Insert Size

3/8 in

Size

50 mm

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE crow foot socket is made up of chrome alloy steel which is modified setting on torque wrench. It adheres to standards which provides excellent quality control, ensuring you receive only the best.

Chrome plated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy