STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 1 in, Chrome Finish

Subtotal (1 unit)*

$185.69

(exc. GST)

$204.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.69

*price indicative

RS Stock No.:
270-1990
Mfr. Part No.:
02500048
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Crowfoot Wrench

Size

1 in

Insert Size

3/8 in

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540A Series Spanner Insert, 1 inch size, Crow-foot Head Type - 02500048


This spanner insert is designed for professional mechanics and automotive repair tasks. Engineered with a 1 inch spanner size and a 3/8 in insert size, it provides versatility for tightening and loosening fasteners in various applications. The chrome-plated finish ensures durability and resistance to corrosion, making it suitable for heavy-duty use in mechanical settings.

Features & Benefits


• Made from chrome alloy steel for enhanced strength

• Chrome plated for improved resistance to rust

• Compact dimensions for easy storage and handling

• Internal square drive size of 3/8 in for confined spaces

Applications


• Ideal for automotive repair and maintenance tasks

• Suitable for assembly work in various industries

• Effective for installation tasks requiring precise torque settings

What material is this spanner insert made from?


It is constructed from chrome alloy steel, ensuring high strength and durability.

What is the benefit of the chrome-plated finish on this unit?


The chrome plating provides resistance against rust and deterioration, prolonging its lifespan in demanding environments.

What is the length of this spanner insert?


The insert measures 47mm in length, making it compact yet functional for various tasks.

How does the internal square drive size affect compatibility?


The internal square drive size of 3/8 in allows for compatibility with standard wrench sets and torque tools commonly used in mechanical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy