STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 1-1/4 in, Chrome Finish
- RS Stock No.:
- 270-1992
- Mfr. Part No.:
- 02500056
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$195.46
(exc. GST)
$215.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.46 |
*price indicative
- RS Stock No.:
- 270-1992
- Mfr. Part No.:
- 02500056
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Crow Foot | |
| Insert Size | 3/8 in | |
| Size | 1-1/4 in | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Crow Foot | ||
Insert Size 3/8 in | ||
Size 1-1/4 in | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 1-1/4 inch Head size, Crow-foot Type - 02500056
This spanner insert is designed specifically for applications requiring a 1-1/4 inch spanner with a 3/8 inch insert size. Made from chrome alloy steel and featuring a chrome plated finish, this product offers durability and resistance against wear. It is ideal for use with torque wrench accessories, ensuring precision in various mechanical tasks. This high-quality tool embodies functionality and resilience.
Features & Benefits
• Chrome plated for enhanced resistance to corrosion
• Precise fit for 1-1/4 inch spanner size
• 3/8 inch insert size for versatile use
• Compact dimensions facilitate access in tight spaces
Applications
• Ideal for automotive mechanics and technicians
• Suitable for electrical installations and repairs
• Utilised in mechanical maintenance tasks
• Perfect for assembly and disassembly of machinery parts
What materials are used in the construction of this tool?
It is made from chrome alloy steel, which provides strength and durability, coupled with a chrome plated finish for corrosion resistance.
How does the size of this spanner insert affect its functionality?
The 1-1/4 inch size allows for compatibility with larger bolts and nuts, while the 3/8 inch insert size enables it to secure firmly to appropriate tools, facilitating efficient torque application.
What are the specific dimensions of this product?
Its length is 53mm, with a width of 57mm, allowing for effective use in confined spaces without sacrificing gripping power.
Is this spanner insert suitable for professional use?
Yes, it is specifically designed for professional environments, ensuring longevity and performance needed for industrial and mechanical applications.
Related links
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 56 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 44 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 13/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 11/16 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 1/4 in, Chrome Finish
