STAHLWILLE Crow Foot Crowfoot Wrench, 8 x 50 mm Insert, 27 mm, Chrome Finish

Subtotal (1 unit)*

$202.06

(exc. GST)

$222.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.06

*price indicative

RS Stock No.:
270-1970
Mfr. Part No.:
02200027
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Crowfoot Wrench

Size

27 mm

Insert Size

8 x 50 mm

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540 Series Spanner Insert, 60mm Head size, 8 x 50mm Insert size - 02200027


This spanner insert is designed for precise torque applications, specifically tailored for use in both mechanical and electrical contexts. With a size of 27mm and a length of 60 mm, it accommodates standard 3/8 inch square drives, making it a valuable addition to your toolkit. Constructed from durable chrome alloy steel and finished with a chrome plating, this insert offers not only strength but also resistance to corrosion and wear.

Features & Benefits


• Chrome plated for enhanced durability

• 8 x 50mm insert size facilitates various jobs

• Lightweight at just 0.076 kg for easy handling

• High-quality construction withstands repeated use

Applications


• Utilised in automotive repairs requiring crow foot wrenches

• Suitable for electrical installations needing high-quality tools

• Common in maintenance tasks across mechanical industries

• Effective for assembly work in automation sectors

What material is used in the construction of this spanner insert?


It is made from chrome alloy steel, ensuring durability and resistance against wear and tear, ideal for professional environments.

What types of tasks can be performed using this spanner insert?


This unit is suitable for applications requiring high torque settings, such as automotive repairs or electrical installations, where precision is crucial.

Is it compatible with standard drive sizes?


Yes, it is designed specifically for use with 3/8 inch square drives, making it versatile for various metric spanner tools.

Does the chrome plating provide any specific advantages?


The chrome plating protects against corrosion, enhancing the tool's longevity and maintaining its appearance for extended use.

What precautions should be taken when using this spanner insert?


Care should be taken when modifying torque settings to ensure accuracy and prevent damage to the unit or the fasteners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy