STAHLWILLE Crow Foot Crowfoot Wrench, 3/8 in Insert, 13/16 in, Chrome Finish

Subtotal (1 unit)*

$161.19

(exc. GST)

$177.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.19

*price indicative

RS Stock No.:
270-1988
Mfr. Part No.:
02500042
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Crowfoot Wrench

Head Type

Crow Foot

Size

13/16 in

Insert Size

3/8 in

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540A Series Spanner Insert, 13/16 inch Head Type, 3/8 inch Insert size - 02500042


This spanner insert is a specialised tool designed for precision handling in automotive and mechanical tasks. The 3/8 inch insert facilitates easy attachment to compatible tools, allowing for effective fastening and loosening of nuts and bolts. With a size of 13/16 inches, it offers versatility for various applications, making it an essential addition to professional mechanic tools and equipment.

Features & Benefits


• Chrome plated for corrosion resistance

• High precision design for accurate fit

• Durable construction for long-lasting use

• Ideal for tight spaces in mechanical work

• Suitable for a variety of automotive usage

Applications


• Used in automotive repair for efficient tightening

• Ideal for mechanical assembly tasks requiring precision

• Suitable for maintenance on electrical equipment

• Can be used in industrial settings for various repairs

What are the dimensions of this spanner insert?


It features a length of 42.3mm and a width of 38mm, making it compact for tight spaces while maintaining excellent usability.

How does the chrome plating benefit this tool?


The chrome plating provides a smooth finish, enhancing durability and resistance to rust and other environmental factors, ensuring longevity.

What size of nuts and bolts is this spanner insert designed for?


This unit is designed for nuts and bolts that require a 13/16 inch (20.6mm) fit, making it effective for a variety of mechanical tasks.

Can this spanner insert be used for high-torque applications?


Yes, it is engineered to handle high-torque scenarios effectively without compromising its structural integrity, suitable for professional mechanic tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy