Bahco Crow Foot Crowfoot Wrench, 3/8 in Insert, 1/4 in, Chrome Finish
- RS Stock No.:
- 284-487
- Mfr. Part No.:
- 679-3/8
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-487
- Mfr. Part No.:
- 679-3/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Crowfoot Wrench | |
| Head Type | Crow Foot | |
| Insert Size | 3/8 in | |
| Size | 1/4 in | |
| Finish | Chrome | |
| Material | High Performance Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Crowfoot Wrench | ||
Head Type Crow Foot | ||
Insert Size 3/8 in | ||
Size 1/4 in | ||
Finish Chrome | ||
Material High Performance Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/4 Inch Square Drive Flare Nut Crowfoot Wrench is made from high performance alloy steel, ensuring exceptional durability and strength. Its chrome plated bright finish offers a high quality surface.
Compliance to ISO 1174 and DIN 3120 Standards
Related links
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
