STAHLWILLE Crow Foot Crowfoot Wrench, 7/8 in Insert, 7/8 in, Chrome Finish

Subtotal (1 unit)*

$195.40

(exc. GST)

$214.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$195.40

*price indicative

RS Stock No.:
270-1989
Mfr. Part No.:
02500044
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Crowfoot Wrench

Head Type

Crow Foot

Insert Size

7/8 in

Size

7/8 in

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

ISO 9001, LRQA Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540A Series Spanner Insert, 7/8 inch size, 11/16 inch Insert size - 02500044


This spanner insert is a crow foot tool designed to deliver precise torque in tight spaces. Suitable for professional use, it features a chrome-plated finish that ensures durability and resistance to corrosion. Measuring 7/8 inch in size, with an insert size of 11/16 inch, this tool is well-suited for automotive and mechanical applications, making it essential for professionals in various industries, including electrical, automation, and mechanical engineering.

Features & Benefits


• Chrome-plated for corrosion protection

• Crafted from chrome alloy steel

• Fits 3/8 inch square drive tools

• Compact size allows access to tight spaces

• Lightweight design enhances manoeuvrability

Applications


• Ideal for automotive repair tasks

• Perfect for fitting and loosening screws in confined areas

• Utilised in mechanical installations requiring high torque

• Essential tool for professional maintenance work

What materials are used in the construction of this unit?


It is made from chrome alloy steel, providing strength and durability, while the chrome-plated finish enhances resistance to rust and wear.

What is the significance of the chrome-plated finish?


The chrome-plated finish helps prevent corrosion, prolonging the life of the tool and maintaining its performance under harsh working conditions.

What are the dimensions of this spanner insert?


It is 44.5mm in length and 41mm in width, ensuring it can easily fit into tight spaces typically encountered in assembly or repair tasks.

How does this tool benefit automotive professionals specifically?


Its precise measurement of 7/8 inch enables automotive technicians to achieve accurate torque settings easily, making the tool invaluable for engine and suspension work.

Related links