STAHLWILLE Crow Foot Crowfoot Wrench, 5/8 in Insert, 5/8 in, Chrome Finish
- RS Stock No.:
- 270-1984
- Mfr. Part No.:
- 02500036
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$156.17
(exc. GST)
$171.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.17 |
*price indicative
- RS Stock No.:
- 270-1984
- Mfr. Part No.:
- 02500036
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Crowfoot Wrench | |
| Insert Size | 5/8 in | |
| Size | 5/8 in | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | LRQA Certified, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Crowfoot Wrench | ||
Insert Size 5/8 in | ||
Size 5/8 in | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals LRQA Certified, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540A Series Spanner Insert, 5/8in Insert size, Crow-foot Head Type - 02500036
This spanner insert is designed as a crowfoot tool, specifically tailored for professional mechanics and those in the automation, electronics, and mechanical industries. With an insert size of 5/8 inch, it enables precise fastening and loosening of bolts in restricted spaces, where traditional wrenches may not fit effectively. The compact dimensions of 37.7mm in length ensure ease of handling and storage, making it a valuable addition to any toolkit.
Features & Benefits
• Chrome plating enhances durability and corrosion resistance
• Compatible with 3/8 inch drive for versatile use
• High-quality chrome alloy steel construction ensures strength
• Lightweight design weighs only 44g for easy handling
• Designed for professional applications in automotive and mechanical sectors
• Reliable performance with modified torque wrench settings
Applications
• Ideal for automotive maintenance and repairs
• Suitable for precision assembly in engineering tasks
• Used extensively in mechanical contracting projects
• Perfect for working in tight spaces around equipment
What materials is the spanner insert made from?
It is constructed from high-quality chrome alloy steel, providing exceptional strength and durability for professional use.
What are the dimensions of this spanner insert?
The insert measures 37.7mm in length, with a width of 30mm and a depth of 38mm, allowing for compact and efficient storage.
What suggests the importance of chrome plating on this tool?
The chrome plating not only enhances the tool's aesthetic appeal but also offers reliable resistance to rust and wear, ensuring a longer lifespan under frequent use.
How does the design facilitate its application in tight spaces?
The crowfoot design allows for improved access to fasteners that are otherwise difficult to reach with standard wrenches, making it ideal for specific mechanical tasks.
Can this spanner insert be used with torque wrenches?
Yes, it is designed for compatibility with torque wrenches, but users should ensure that modifications to torque settings are managed appropriately for accurate results.
Related links
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench L 55 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 1 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 7/8 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 50 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 54 mm, Chrome Finish
