STAHLWILLE Crow Foot Crowfoot Wrench, 1-3/8 in Insert, L 55 mm, Chrome Finish

Subtotal (1 unit)*

$205.20

(exc. GST)

$225.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.20

*price indicative

RS Stock No.:
270-1994
Mfr. Part No.:
02500060
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Insert

Head Type

Crow Foot

Sub Type

Crowfoot Wrench

Size

L 55 mm

Insert Size

1-3/8 in

Finish

Chrome

Material

Chrome Steel

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 540A Series Spanner Insert, 55mm Length, 1 3/8in Insert size - 02500060


This spanner insert is designed for precision use in mechanical and automotive applications. It features a crow foot design, specifically suited for torque wrench modifications, allowing for enhanced accessibility in tight spaces. The insert size measures 1 3/8 in, and its length is 55 mm, providing the necessary reach for various maintenance tasks. Constructed from chrome alloy steel, this unit is engineered to withstand high torque levels while ensuring durability during repetitive use.

Features & Benefits


• Chrome plated finish enhances durability

• 3/8 inch square drive for robust connection

• Increases usability in tight spaces

• Lightweight design reduces user fatigue

Applications


• Ideal for automotive repair tasks

• Used for assembly and disassembly in mechanical assemblies

• Suitable for maintenance of electrical equipment

• Effective in servicing industrial machinery

What material is this spanner insert made from, and how does it affect its performance?


It is constructed from chrome alloy steel, which provides substantial strength and resistance to wear. The chrome plating further protects against corrosion, ensuring longevity and reliability.

What torque settings can be used with this spanner insert?


The insert is designed to accommodate modified settings on torque wrenches, allowing for precise torque applications in various mechanical tasks.

Can this spanner insert be used with different sizes of crow foot wrenches?


The compatible size is specified as 1 3/8 in, meaning it is tailored for applications requiring that specific measurement. Other sizes are available in the series for different needs.

How does the weight of this spanner insert impact its usability?


Weighing only 0.105 kg, the lightweight nature of this unit allows for easier handling and reduces user fatigue during prolonged use, making it ideal for extensive jobs.

Is this spanner insert suitable for professional use?


Yes, it is specifically designed for professional spanner tools, ensuring the accuracy and durability required in demanding environments such as automotive repair and mechanical industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy