Subtotal (1 unit)*
$265.33
(exc. GST)
$291.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.33 |
*price indicative
- RS Stock No.:
- 235-9897
- Mfr. Part No.:
- K.383
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Head Type | Square Drive | |
| Insert Size | 14 x 18 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Head Type Square Drive | ||
Insert Size 14 x 18 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom Square drive 14 x 18 mm for use with pivot handle S.305P, except the K.383 model.
Professional quality
delivers quality, strength and performance
Related links
- STAHLWILLE Round Square Drive Insert Tool 31 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 18 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 19 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 27 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 22 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 34 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 13 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 14 mm, Chrome Finish
