Facom Open End Swivel Handle, 20 x 7 mm Insert, Chrome Finish
- RS Stock No.:
- 236-0985
- Mfr. Part No.:
- S.200P
- Brand:
- Facom
Subtotal (1 unit)*
$34.92
(exc. GST)
$38.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $34.92 |
*price indicative
- RS Stock No.:
- 236-0985
- Mfr. Part No.:
- S.200P
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Torque Wrench Accessory | |
| Sub Type | Swivel Handle | |
| Head Type | Open End | |
| Insert Size | 20 x 7 mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Torque Wrench Accessory | ||
Sub Type Swivel Handle | ||
Head Type Open End | ||
Insert Size 20 x 7 mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom swivel handles drive 20 x 7 mm allows to maintain the wrench parallel with the tightening plane and contribute to tightening accuracy.
Used with square bits
Related links
- Facom Open End Swivel Handle Chrome Finish
- Facom Open End Open End Insert 22 mm, Chrome Finish
- Facom Open End Open End Insert 19 mm, Chrome Finish
- Facom Open End Open End Insert 18 mm, Chrome Finish
- Facom Open End Open End Insert 11 mm, Chrome Finish
- Facom Open End Open End Insert 21 mm, Chrome Finish
- Facom Open End Open End Insert 15 mm, Chrome Finish
- Facom Open End Open End Insert 16 mm, Chrome Finish
